Inventronics IP20 LED Driver, 51V, 25.5 W Analogue LED Driver
- RS Stock No.:
- 697-413
- Mfr. Part No.:
- IT-DALI-25/220-240/500-LT2-L
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€25.88
(exc. VAT)
€31.83
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.88 | - |
| 5 + | €25.37 | 1% |
*price indicative
- RS Stock No.:
- 697-413
- Mfr. Part No.:
- IT-DALI-25/220-240/500-LT2-L
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 51V | |
| Product Type | LED Driver | |
| Maximum Output Power | 25.5W | |
| Input Voltage | 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Analogue | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Series | IT | |
| Standards/Approvals | IEC 62386 | |
| Power Dissipation | 3W | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 51V | ||
Product Type LED Driver | ||
Maximum Output Power 25.5W | ||
Input Voltage 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Analogue | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Series IT | ||
Standards/Approvals IEC 62386 | ||
Power Dissipation 3W | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The Inventronics Linear Constant Current LED Driver is designed to deliver reliable performance for modern lighting systems. It supports dimmable operation with Advanced functions such as Touch DIM and Corridor Function, ensuring flexibility in various applications. Built with durability in mind, it offers a long lifetime and stable lumen output, making it suitable for professional lighting environments.
Supply voltage range of 220 to 240 V
High efficiency
Fulfill safety requirement due to overload, over temperature, Hot Plug protection
Non-isolated driver
Small slim white metal housing
Lifetime up to 100000 hours at 65 °C with maximum 10 percent failure rate
Related links
- Inventronics IP20 LED Driver 40 W Analogue LED Driver
- Inventronics IP20 1 Output LED Driver 100 W, 2.1A Linear Constant Current LED Driver
- Inventronics IP20 1 Output LED Driver 75 W, 1.4A Linear Constant Current LED Driver
- Inventronics IP20 1 Output LED Driver 54 V 1 A, 250mA 1 to 100%
- Inventronics IP20 1 Output LED Driver 81.6 W, 1.6A LED Driver
- Inventronics IP20 1 Output LED Driver 61.2 W, 1.2A LED Driver
- Inventronics IP20 1 Output LED Driver Module 54 V 700mA DALI LED Driver
- Inventronics IP20 1 Output LED Driver 40.8 W, 800mA LED Driver
