Bailey Electric & Electronics bv IP20 1 Output LED Driver, 12 W, 350mA Leading Edge, Trailing Edge LED Driver
- RS Stock No.:
- 711-959
- Mfr. Part No.:
- 146899
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€12.11
(exc. VAT)
€14.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.11 |
*price indicative
- RS Stock No.:
- 711-959
- Mfr. Part No.:
- 146899
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Driver | |
| Maximum Output Power | 12W | |
| Sub Type | LED Driver | |
| Dimming Operation | Leading Edge, Trailing Edge | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| Driver Current | 350mA | |
| Number of Outputs | 1 | |
| Standards/Approvals | IEC 61140 | |
| Series | TOPO CC | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Driver | ||
Maximum Output Power 12W | ||
Sub Type LED Driver | ||
Dimming Operation Leading Edge, Trailing Edge | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
Driver Current 350mA | ||
Number of Outputs 1 | ||
Standards/Approvals IEC 61140 | ||
Series TOPO CC | ||
Primary Type AC | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Driver is designed to provide a consistent, regulated current for LED applications, ensuring longevity and performance. Capable of operating within a voltage range of 18-35V, this robust driver guarantees a constant current output, preventing overdriving and potential damage to LEDs. Suitable for a variety of environments, with a Compact plastic housing, it adapts well to numerous installations and fits seamlessly into light control systems. With features such as TRIAC dimmability and efficient management of thermal conditions, this driver exemplifies reliability and user convenience, making it a perfect choice for both residential and commercial applications.
TRIAC dimmable for flexible lighting control
Constant current output maintains LED integrity
Compact dimensions of 109x40x22mm for easy installation
Designed with overtemperature and short-circuit protection for enhanced safety
Operating temperature range of 20-45°C ensures stable performance
Ideal for circuits requiring a fixed current, preventing damage
Capable of supporting up to 56 luminaires on a B16 circuit breaker
Plastic housing ensures durability in diverse environments
Easy integration with various existing lighting systems
Related links
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 700mA Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 50 W Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 180mA Leading Edge, Trailing Edge LED Driver
- TCI IP20 5 Output LED Driver 10 W Trailing Edge LED Driver
- Osram IP20 1 Output LED Driver 54 V 350mA Leading Edge LED Driver
- Inventronics IP20 1 Output LED Driver 38 V 350mA Leading Edge LED Driver
- TCI IP20 5 Output LED Driver 10 W Leading Edge LED Driver
- RND IP20 LED Driver 60 W, 2.5A Leading & Trailing edge dimmable Triac Dimmable
