Bailey Electric & Electronics bv IP20 1 Output LED Driver, 9 W, 180mA Leading Edge, Trailing Edge LED Driver
- RS Stock No.:
- 711-958
- Mfr. Part No.:
- 146898
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€11.13
(exc. VAT)
€13.69
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.13 |
*price indicative
- RS Stock No.:
- 711-958
- Mfr. Part No.:
- 146898
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Driver | |
| Maximum Output Power | 9W | |
| Sub Type | LED Driver | |
| Dimming Operation | Leading Edge, Trailing Edge | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 180mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Standards/Approvals | IEC 61140 | |
| Series | TOPO CC | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Driver | ||
Maximum Output Power 9W | ||
Sub Type LED Driver | ||
Dimming Operation Leading Edge, Trailing Edge | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 180mA | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Standards/Approvals IEC 61140 | ||
Series TOPO CC | ||
Primary Type AC | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Driver is expertly designed to provide a stable and efficient power supply for LED lighting solutions. This driver ensures a constant current of 180mA, enabling seamless operation of LEDs while protecting them from damage due to voltage fluctuations. With an input voltage range of 220 to 240V and a robust capacity for outdoor and indoor usage, the TOPO LED driver excels at offering reliable performance in various settings. Its lightweight plastic housing and Compact dimensions make it Ideal for versatile installations, while the trailing edge and leading edge dimming functionalities provide flexibility in light control.
Ensures constant current output to safely power LED lights
IP20 rating indicates suitability for indoor use, promoting versatile applications
Dimmable through phase cut-off technology, enabling precise light adjustment
Overload and overtemperature protection enhance safety and longevity
Short-circuit protection safeguards connected circuits from damage
Efficiency rating of 81% contributes to energy savings
Operates within a temperature range of 20-45°C, ensuring reliability in various environments
Related links
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 50 W Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 700mA Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 350mA Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 LED Driver 9 W, 180mA Triac LED Driver
- TCI IP20 5 Output LED Driver 10 W Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver, 33.6 W LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver, 14.7 W LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 25 W Triac LED Driver
