Bailey Electric & Electronics bv IP20 1 Output LED Driver, 12 W, 700mA Leading Edge, Trailing Edge LED Driver
- RS Stock No.:
- 711-960
- Mfr. Part No.:
- 146900
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€12.11
(exc. VAT)
€14.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.11 |
*price indicative
- RS Stock No.:
- 711-960
- Mfr. Part No.:
- 146900
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Driver | |
| Maximum Output Power | 12W | |
| Sub Type | LED Driver | |
| Dimming Operation | Leading Edge, Trailing Edge | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 700mA | |
| Operating Modes | Constant Current | |
| Series | TOPO CC | |
| Standards/Approvals | IEC 61140 | |
| Number of Outputs | 1 | |
| Primary Type | AC | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Driver | ||
Maximum Output Power 12W | ||
Sub Type LED Driver | ||
Dimming Operation Leading Edge, Trailing Edge | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 700mA | ||
Operating Modes Constant Current | ||
Series TOPO CC | ||
Standards/Approvals IEC 61140 | ||
Number of Outputs 1 | ||
Primary Type AC | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Driver is designed to provide a reliable and efficient power supply for LED lighting systems. Operating at an input voltage of 220 to 240V, this driver ensures a constant output of 700mA, preventing potential damage to LEDs by maintaining a safe current level. With its Ability to support leading and trailing edge dimming, the TOPO LED driver enables adaptable lighting solutions in various settings. Built with a robust plastic housing and rated at IP20, it is designed for indoor use, making it suitable for general lighting applications in homes and commercial spaces. Its Compact dimensions allow for easy integration into existing installations.
Provides a constant current output of 700mA to prevent overdriving of LEDs
Supports both leading and trailing edge dimming for versatile lighting options
Compact size allows for straightforward installation in tight spaces
IP20 rating ensures safety and reliability in indoor environments
Overload and short-circuit protection enhance user safety and product longevity
Compatible with various circuits, accommodating up to 118 luminaires on a C16 MCB
Related links
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 350mA Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 50 W Leading Edge, Trailing Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 180mA Leading Edge, Trailing Edge LED Driver
- Osram IP20 1 Output LED Driver 36 V 700mA Leading Edge LED Driver
- TCI IP20 5 Output LED Driver 10 W Trailing Edge LED Driver
- TCI IP20 5 Output LED Driver 10 W Leading Edge LED Driver
- Bailey Electric & Electronics bv IP20 1 Output LED Driver 26.6 W, 700mA Constant Current
- RND IP20 LED Driver 60 W, 2.5A Leading & Trailing edge dimmable Triac Dimmable
