Inventronics IP20 Driver, 24 W DALI2

Get a bulk buy discount

Add 10 more to save €28.80

View bulk pricing options

Subtotal (1 unit)*

€57.67

(exc. VAT)

€70.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€57.67-
10 - 24€54.79€28.80
25 +€51.90€144.25

*price indicative

RS Stock No.:
763-460
Mfr. Part No.:
OT-DX-24/170-240/0A7-DIMA-NFC-G2-CE
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

Driver

Maximum Output Power

24W

Mount Type

Through Hole

Dimming Operation

DALI2

Input Voltage Type

AC

IP Rating

IP20

Standards/Approvals

CCC

Series

OT-DX

COO (Country of Origin):
CN
The Inventronics LED Driver offers reliable power management for diverse lighting applications, integrating intelligent dimming capabilities and energy-efficient technology to enhance performance and longevity.

Standby power consumption is minimal, under 0.35 W

Integrated thermal management allows customizable performance settings

User-friendly programming via NFC simplifies setup and configuration

Achieves high efficiency with a certified lifespan of up to 100,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy