Inventronics IP20 Driver, 75 W
- RS Stock No.:
- 763-465
- Mfr. Part No.:
- OT-75/170-240/0A7-1DIM-NFC-G3-CE
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.34
(exc. VAT)
€65.61
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €53.34 |
| 10 - 24 | €50.68 |
| 25 + | €48.01 |
*price indicative
- RS Stock No.:
- 763-465
- Mfr. Part No.:
- OT-75/170-240/0A7-1DIM-NFC-G3-CE
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | Driver | |
| Maximum Output Power | 75W | |
| Mount Type | Through Hole | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Series | OT | |
| Standards/Approvals | CCC | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type Driver | ||
Maximum Output Power 75W | ||
Mount Type Through Hole | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Series OT | ||
Standards/Approvals CCC | ||
- COO (Country of Origin):
- CN
The Inventronics Constant Current LED Driver is designed to deliver stable and precise current output for reliable led lighting performance.
Supply voltage of 220…240 V allows for wide compatibility
Wireless luminaire programming via NFC ensures easy setup
AstroDIM feature provides autonomous dimming across five levels
High surge protection up to 10 kV guarantees reliability
Operating temperature range of -40…55 °C ensures versatility
Constant Lumen Output adjusts light output for stability
Automatic reversible overload and short-circuit protection enhance safety
Related links
- Inventronics IP20 Driver, 40 W
- Inventronics IP20 Driver, 110 W
- Inventronics IP20 Driver, 165 W
- Inventronics IP20 Driver, 75 W DALI2
- Inventronics IP20 1 Output LED Driver 35 V 1050mA, 150 mA Dimmable
- Inventronics IP20 1 Output LED Driver 55 V 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 Driver, 24 W DALI2
- Inventronics IP20 1 Output LED Driver 90 V 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
