PowerLED IP20 1 Output LED Driver, 12V dc, 100 W, 8.3A Triac DRIVER
- RS Stock No.:
- 793-903
- Mfr. Part No.:
- UVC12100TD-REV-A
- Manufacturer:
- PowerLED
Subtotal (1 unit)*
€116.72
(exc. VAT)
€143.57
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.72 |
*price indicative
- RS Stock No.:
- 793-903
- Mfr. Part No.:
- UVC12100TD-REV-A
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 12V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 240V ac | |
| Mount Type | Surface Mount | |
| Sub Type | DRIVER | |
| Dimming Operation | Triac | |
| Input Voltage Type | AC | |
| Terminal Type | Pre Wire | |
| IP Rating | IP20 | |
| Driver Current | 8.3A | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Series | UVC | |
| Standards/Approvals | EN61000-3-2 | |
| Primary Type | AC to DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 12V dc | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 240V ac | ||
Mount Type Surface Mount | ||
Sub Type DRIVER | ||
Dimming Operation Triac | ||
Input Voltage Type AC | ||
Terminal Type Pre Wire | ||
IP Rating IP20 | ||
Driver Current 8.3A | ||
Operating Modes Constant Voltage | ||
LED Voltage 12V dc | ||
Number of Outputs 1 | ||
Series UVC | ||
Standards/Approvals EN61000-3-2 | ||
Primary Type AC to DC | ||
- COO (Country of Origin):
- CN
The PowerLED Driver is a reliable 100W constant voltage solution tailored for indoor architectural lighting. It delivers stable power to LED strips ensuring consistent performance and enhanced longevity for your professional lighting installations.
Seamless TRIAC dimming from 1 to 100 percent
Output current range 2.7A to 8.3A
Efficiency up to 80 percent
Fire-resistant plastic housing with IP20 rating
Related links
- PowerLED IP67 1 Output LED Driver 200 W, 8.3A Triac DRIVER
- PowerLED IP20 1 Output LED Driver 200 W, 16.7A Triac DRIVER
- PowerLED IP20 1 Output LED Driver 150 W, 6.25A Triac DRIVER
- PowerLED IP20 1 Output LED Driver 100 W, 8.33A LED Driver
- PowerLED IP20 1 Output LED Driver 60 W, 5A LED Driver
- PowerLED IP20 1 Output LED Driver 30 W, 2.5A LED Driver
- PowerLED IP20 1 Output LED Driver 45 W, 3.75A LED Driver
- PowerLED IP20 1 Output LED Driver 75 W, 6.25A LED Driver
