PowerLED IP20 1 Output LED Driver, 12V dc, 200 W, 16.7A Triac DRIVER
- RS Stock No.:
- 793-906
- Mfr. Part No.:
- UVC12200ETD-REV-A
- Manufacturer:
- PowerLED
Subtotal (1 unit)*
€178.08
(exc. VAT)
€219.04
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.08 |
*price indicative
- RS Stock No.:
- 793-906
- Mfr. Part No.:
- UVC12200ETD-REV-A
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 12V dc | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 240V ac | |
| Mount Type | Surface Mount | |
| Sub Type | DRIVER | |
| Dimming Operation | Triac | |
| Terminal Type | Pre Wire | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Voltage | |
| LED Voltage | 12V dc | |
| Driver Current | 16.7A | |
| Series | UVC200ETD | |
| Number of Outputs | 1 | |
| Standards/Approvals | EN61000‑3‑3 | |
| Primary Type | AC to DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 12V dc | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 240V ac | ||
Mount Type Surface Mount | ||
Sub Type DRIVER | ||
Dimming Operation Triac | ||
Terminal Type Pre Wire | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Voltage | ||
LED Voltage 12V dc | ||
Driver Current 16.7A | ||
Series UVC200ETD | ||
Number of Outputs 1 | ||
Standards/Approvals EN61000‑3‑3 | ||
Primary Type AC to DC | ||
- COO (Country of Origin):
- CN
The PowerLED Constant Voltage Driver is a robust 200W solution engineered for high-capacity 12V lighting systems. This versatile unit provides a professional power solution for demanding LED strip and downlight installations in various environments.
Smooth dimming range from 1 to 100 percent
Water resistant IP67-rated housing
Compatible with leading and trailing edge dimmers
Related links
- PowerLED IP20 1 Output LED Driver 100 W, 8.3A Triac DRIVER
- PowerLED IP20 1 Output LED Driver 150 W, 6.25A Triac DRIVER
- PowerLED IP67 1 Output LED Driver 200 W, 8.3A Triac DRIVER
- PowerLED IP20 1 Output LED Driver 60 W, 5A LED Driver
- PowerLED IP20 1 Output LED Driver 30 W, 2.5A LED Driver
- PowerLED IP20 1 Output LED Driver 100 W, 8.33A LED Driver
- PowerLED IP20 1 Output LED Driver 45 W, 3.75A LED Driver
- PowerLED IP20 1 Output LED Driver 75 W, 6.25A LED Driver
