PowerLED LED Driver, 12V dc, 100 W, 750mA LED Driver
- RS Stock No.:
- 793-915
- Mfr. Part No.:
- PCV12101
- Manufacturer:
- PowerLED
Image representative of range
Subtotal (1 unit)*
€59.50
(exc. VAT)
€73.18
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.50 |
*price indicative
- RS Stock No.:
- 793-915
- Mfr. Part No.:
- PCV12101
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Driver | |
| Output Voltage | 12V dc | |
| Maximum Output Power | 100W | |
| Input Voltage | 277V ac | |
| Mount Type | Chassis Mount | |
| Sub Type | LED Driver | |
| Terminal Type | Terminal | |
| Input Voltage Type | AC | |
| LED Voltage | 12V dc | |
| Driver Current | 750mA | |
| Series | PCV101 | |
| Standards/Approvals | RoHS | |
| Configuration | Enclosed | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Driver | ||
Output Voltage 12V dc | ||
Maximum Output Power 100W | ||
Input Voltage 277V ac | ||
Mount Type Chassis Mount | ||
Sub Type LED Driver | ||
Terminal Type Terminal | ||
Input Voltage Type AC | ||
LED Voltage 12V dc | ||
Driver Current 750mA | ||
Series PCV101 | ||
Standards/Approvals RoHS | ||
Configuration Enclosed | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The PowerLED Drivers designed to power 12Vdc LED lighting systems. These drivers are Ideal for providing stable and reliable power to indoor LED strip tapes, display case lighting, and architectural accent fixtures.
High operational reliability and long service life for consistent indoor performance
Built-in protection against overload and short circuit and over temperature faults
Related links
- Osram IP20 5 Output LED Driver 54 V 750mA LED Driver
- PowerLED 1 Output LED Driver 60 W, 5A Dimmable LED Driver
- PowerLED IP20 1 Output LED Driver 100 W, 8.3A Triac DRIVER
- PowerLED 1 Output LED Driver 30 W, 2.5A Dimmable LED Driver
- MEAN WELL IP67 1 Output LED Driver 18 W, 750mA LED Driver
- Intelligent LED Solutions IP67 5 Output LED Driver 18 W, 750mA LED Driver
- PowerLED IP65 5 Output LED Driver 100 W, 8.34A LED Driver
- PowerLED 1 Output LED Driver 102 W, 8.5A DALI2 LED Driver
