240W Constant Power Mode with DALI-2 LED

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-718
Mfr. Part No.:
XLG-240-H-DA2
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

56V

Maximum Output Power

240W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

DALI2

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

LED Voltage

56V

Operating Modes

Constant Power

Driver Current

6.66A

Standards/Approvals

CE

Series

XLG

Number of Outputs

1

Configuration

Enclosed

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEAN WELL LED driver designed for constant power mode, with impressive capabilities for dimming control. This product ensures efficient power management in various lighting applications.

Provides constant power operation with a wide input voltage range of 176 to 280V DC

Delivers a maximum output of 240W, catering for demanding lighting applications

Features DALI-2 dimming functionality for precise light control

Certified with IP67 rating for protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy