100W Constant Power Mode with DALI-2 LED

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-710
Mfr. Part No.:
XLG-100-H-DA2
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

56V

Maximum Output Power

100W

Input Voltage

305V ac

Mount Type

Panel Mount

Sub Type

LED Driver

Dimming Operation

DALI2

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Operating Modes

Constant Power

Driver Current

2.78A

LED Voltage

56V

Series

XLG

Number of Outputs

1

Standards/Approvals

CE

Configuration

Enclosed

Primary Type

LED Driver

COO (Country of Origin):
CN
The MEAN WELL LED power driver offers a constant output for various applications, ensuring high efficiency and reliability under different load conditions.

Operates efficiently with a power factor of up to 0.95, contributing to energy conservation

Supports a full power current range of 1750 to 2780mA, allowing flexibility in usage

Has a maximum open circuit voltage of 60V, ensuring compatibility with diverse lighting systems

Provides a total harmonic distortion of less than 10%, enhancing the quality of power output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy