50W Constant Power Mode with DALI-2 LED
- RS Stock No.:
- 938-726
- Mfr. Part No.:
- XLG-50-H-DA2
- Manufacturer:
- MEAN WELL
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-726
- Mfr. Part No.:
- XLG-50-H-DA2
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 142V | |
| Maximum Output Power | 50W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI2 | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 142V | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Power | |
| Standards/Approvals | CE | |
| Series | XLG | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 142V | ||
Maximum Output Power 50W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation DALI2 | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 142V | ||
Driver Current 1.4A | ||
Operating Modes Constant Power | ||
Standards/Approvals CE | ||
Series XLG | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver offers 50W constant power mode with Advanced dimming capabilities. designed for flexibility, this driver ensures optimal performance in various lighting scenarios.
Rated output voltage for reliable performance between 27V to 60V
Adjustable output current ranges from 500mA to 1400mA
High efficiency reaches 89%, ensuring reduced energy consumption
Built-in surge protection and over-temperature features enhance reliability
DALI-2 dimming functionality allows for versatile lighting control
Related links
- 50W Constant Power Mode with DALI-2 LED
- 100W Constant Power Mode with DALI-2 LED
- 75W Constant Power Mode with DALI-2 LED
- 200W Constant Power Mode with DALI-2 LED
- 320W Constant Power Mode with DALI-2 LED
- 240W Constant Power Mode with DALI-2 LED
- 150W Constant Power Mode with DALI-2 LED
- MEAN WELL LED Driver 40 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
