onsemi Display Driver, 7.5V, 460 mW, 30mA PWM Self-Biased Transistor (SBT) Technology

Image representative of range

Subtotal (1 reel of 3000 units)*

€240.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.08€240.00

*price indicative

RS Stock No.:
124-5393
Mfr. Part No.:
NSI45030AT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Display Driver

Output Voltage

7.5V

Maximum Output Power

460mW

Input Voltage

45V

Mount Type

Surface

Sub Type

Self-Biased Transistor (SBT) Technology

Dimming Operation

PWM

Input Voltage Type

DC

Driver Current

30mA

Series

NSI45030

Standards/Approvals

UL94-V0, RoHS, AEC-Q101

Power Dissipation

460mW

Primary Type

Constant Current Regulator

Linear LED Drivers, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy