onsemi 1 Output Display Driver, 1.4 W, 30mA PWM Linear
- RS Stock No.:
- 186-9295
- Mfr. Part No.:
- NSI45030AZT1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-9295
- Mfr. Part No.:
- NSI45030AZT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Maximum Output Power | 1.4W | |
| Input Voltage | 45V | |
| Mount Type | Surface | |
| Sub Type | Linear | |
| Dimming Operation | PWM | |
| Terminal Type | Surface Mount | |
| Input Voltage Type | DC | |
| Operating Modes | Constant Current | |
| Driver Current | 30mA | |
| Number of Outputs | 1 | |
| Standards/Approvals | AEC-Q101, RoHS, UL94-V0 | |
| Series | NSI450 | |
| Power Dissipation | 1.4W | |
| Primary Type | Constant Current Regulator | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Maximum Output Power 1.4W | ||
Input Voltage 45V | ||
Mount Type Surface | ||
Sub Type Linear | ||
Dimming Operation PWM | ||
Terminal Type Surface Mount | ||
Input Voltage Type DC | ||
Operating Modes Constant Current | ||
Driver Current 30mA | ||
Number of Outputs 1 | ||
Standards/Approvals AEC-Q101, RoHS, UL94-V0 | ||
Series NSI450 | ||
Power Dissipation 1.4W | ||
Primary Type Constant Current Regulator | ||
Robust Power Package: 1.4 W, Wide operating voltage range, Immediate turn on Voltage surge suppressing protecting LEDs, PPAP capable SBT (Self Biased Transistor) Technology, Negative Temperature Coefficient, This device uses Halogen-Free Molding Compound, This is a Pb-Free Device
PPAP capable
Benefit
High or Low side control, Simple Battery Charge, Reduce LED binning and therefore inventory, NO EMI
Applications
LED Drive, Battery Charging, Contact Wetting
Automotive - Cluster & Central Console Backlighting, Navigation/Audio Systems, Vanity Mirror Light, Car Door Puddle Light, Ambience Lighting, CHMSL, Turn Signals, Side Repeaters, Tail Lamps, Brake Lighting, Trailer lights & Contact Wetting. Display & Signage - Channel letters, Display backlighting, Neon bulb replacements, LED stripes & modules. Architectural lighting Decorative, Task, Exterior, Landscape & Under counter. Computing and Industrial Indicator lamps, Backlights
Related links
- onsemi 1 Output Display Driver 30mA PWM Linear
- onsemi 5 Output Display Driver 30mA PWM LED Driver
- onsemi Display Driver 30mA PWM LED Driver
- onsemi 5 Output Display Driver, 30mA Pulse Width Modulation (PWM) LED Driver
- onsemi Display Driver 460 mW, 30mA PWM Self-Biased Transistor (SBT) Technology
- Maxim Integrated Display Driver, 30mA PWM LED Driver
- DiodesZetex 1 Output Display Driver 1.5A PWM LED Driver
- STMicroelectronics 1 Output Display Driver 20mA PWM Inductor Switch Boost Controller
