onsemi Display Driver, 7.5V, 1.5 W, 35mA, 70 mA PWM LED Driver

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
124-5394
Mfr. Part No.:
NSI45035JZT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Voltage

7.5V

Product Type

Display Driver

Maximum Output Power

1.5W

Input Voltage

45V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

PWM

Input Voltage Type

AC/DC

LED Voltage

40V

Driver Current

35, 70mA

Series

NSI45035J

Standards/Approvals

RoHS, AEC-Q101

Primary Type

LED Driver, Adjustable Constant Current Regulator

Power Dissipation

1.5W

COO (Country of Origin):
CZ

Linear LED Drivers, ON Semiconductor


Standards

Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy