eldoLED 1 Output LED Driver, 55V, 30 W, 350mA DALI

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
143-8888
Mfr. Part No.:
EC0360A6
Manufacturer:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Product Type

LED Driver

Output Voltage

55V

Maximum Output Power

30W

Input Voltage

120V ac, 277V ac, 120V ac, 250V ac

Dimming Operation

DALI

Operating Modes

Constant Current

Driver Current

350mA

Series

ECOdrive

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

COO (Country of Origin):
MX
Natural dimming to 1% (Hybrid HydraDrive)

Symbiosis: add Value with sensing, connecting, protecting, tooling, communicating, sharing and lighting dynamics features

Programmable to fit application

Independent driver

Low inrush and THD

High power factor and efficiency

Compatible with HD studio Camera

EN 61347-1/-2-13, EN 62384, EN 55015, EN 55022, EN 61000-3-2, EN 61547, EN 62386-101/102/207

UL: Recognized Component (E333135), according to UL1310 and UL8750. US/Canada: Class 2 output

ENEC by DEKRA

EL

RCM by SAA

ECOdrive, a programmable digital LED driver, provides standard LED fixtures with the smoothest flicker-free dimming to 1%. It has a single configurable constant current LED output, making it simple to design in. Symbiosis ensures the LED driver works seamlessly together with LED modules, controls and intelligent luminaire elements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy