Texas Instruments 5 Output Display Driver, 2.7V, 38 V, 1.8mA PWM LED Driver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-7181
Mfr. Part No.:
TPS61161DRVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Display Driver

Output Voltage

2.7V, 38V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

PWM

Terminal Type

Solder

LED Voltage

18V

Driver Current

1.8mA

Operating Modes

Constant Voltage

Standards/Approvals

CE, RoHS

Number of Outputs

5

Series

TPS61161

Single and Multi-output LED Drivers


A range of single and multi-output LED driver ICs from Texas Instruments suitable for a variety of applications including backlighting, display panels and LED signage.

LED Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy