Texas Instruments 5 Output Display Driver, 3V, 38 V, 1.2A PWM LED Driver
- RS Stock No.:
- 812-3634
- Mfr. Part No.:
- TPS61165DBVT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€16.08
(exc. VAT)
€19.78
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.608 | €16.08 | - |
| 50 - 90 | €1.529 | €15.29 | 4% |
| 100 - 240 | €1.47 | €14.70 | 8% |
| 250 - 490 | €1.452 | €14.52 | 9% |
| 500 + | €1.435 | €14.35 | 10% |
*price indicative
- RS Stock No.:
- 812-3634
- Mfr. Part No.:
- TPS61165DBVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Display Driver | |
| Output Voltage | 3V, 38V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Solder | |
| Operating Modes | Constant Current | |
| Driver Current | 1.2A | |
| LED Voltage | 18V | |
| Number of Outputs | 5 | |
| Series | TPS61165 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Display Driver | ||
Output Voltage 3V, 38V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Solder | ||
Operating Modes Constant Current | ||
Driver Current 1.2A | ||
LED Voltage 18V | ||
Number of Outputs 5 | ||
Series TPS61165 | ||
Standards/Approvals CE, RoHS | ||
Related links
- Texas Instruments 5 Output Display Driver 38 V, 1.2A PWM LED Driver
- Texas Instruments 5 Output Display Driver 38 V, 1.8mA PWM LED Driver
- Texas Instruments 5 Output Display Driver, 1.2A LED Driver
- Recom IP67 1 Output LED Driver 31 V 1.2A PWM LED Driver
- Recom IP67 1 Output LED Driver 31 V dc 1.2A PWM LED Driver
- Texas Instruments 5 Output Display Driver 6 V, 1A LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver
- STMicroelectronics 5 Output Display Driver, 2A PWM LED Driver
