STMicroelectronics 24 Output Display Driver, 19V, 4mA, 72 mA 7-bit global current gain adjustment in two ranges
- RS Stock No.:
- 178-7453
- Mfr. Part No.:
- LED2472GBTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-7453
- Mfr. Part No.:
- LED2472GBTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage | 19V | |
| Product Type | Display Driver | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Dimming Operation | 7-bit global current gain adjustment in two ranges | |
| Terminal Type | Solder | |
| Driver Current | 4mA, 72mA | |
| LED Voltage | 20V | |
| Operating Modes | Power | |
| Number of Outputs | 24 | |
| Standards/Approvals | JEDEC 51-7B (thermal, exposed pad soldering) | |
| Series | LED2472G | |
| Primary Type | 16 Channel LED driver | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 19V | ||
Product Type Display Driver | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Dimming Operation 7-bit global current gain adjustment in two ranges | ||
Terminal Type Solder | ||
Driver Current 4mA, 72mA | ||
LED Voltage 20V | ||
Operating Modes Power | ||
Number of Outputs 24 | ||
Standards/Approvals JEDEC 51-7B (thermal, exposed pad soldering) | ||
Series LED2472G | ||
Primary Type 16 Channel LED driver | ||
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
Related links
- STMicroelectronics 24 Output Display Driver 4mA, 72 mA 7-bit global current gain adjustment in two ranges
- STMicroelectronics IP55 12 Output Display Driver 6mA Register, 7-bit PWM local brightness
- onsemi 5 Output Display Driver 30 W Analogue dimming LED Driver
- Texas Instruments 24 Output Display Driver 30mA LED Driver
- Texas Instruments IP30 24 Output Display Driver 90mA PWM
- STMicroelectronics 12 Output Display Driver 7 bit PWM LED Driver
- Maxim Integrated 1 Output Display Driver 350mA LCD Driver
- Texas Instruments 5 Output Display Driver, 1.2A LED Driver
