Texas Instruments IP30 24 Output Display Driver, 30V, 90mA PWM

Subtotal (1 pack of 2 units)*

€5.10

(exc. VAT)

€6.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,728 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€2.55€5.10

*price indicative

Packaging Options:
RS Stock No.:
825-3592
Mfr. Part No.:
TLC5947RHBT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Display Driver

Output Voltage

30V

Input Voltage

3V, 5.5V

Mount Type

Surface

Dimming Operation

PWM

Terminal Type

Solder

IP Rating

IP30

Operating Modes

Constant Current

LED Voltage

5.5V

Driver Current

90mA

Series

TLC5947

Standards/Approvals

RoHS, CE

Number of Outputs

24

Power Dissipation

3482mW

Signage/Linear LED Drivers, Texas Instruments


A range of dedicated single- and multi-output LED Driver ICs from Texas Instruments suitable for a variety of display, signage, indication and backlighting applications.

LED Drivers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy