STMicroelectronics 8 Output Display Driver, 20V, 100mA, 5 mA 0 to 100% Low Voltage 8-bit Constant Current LED Sink with
- RS Stock No.:
- 188-9360
- Mfr. Part No.:
- STP08DP05XTTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €2.50
View bulk pricing optionsSubtotal (1 unit)*
€0.93
(exc. VAT)
€1.14
(inc. VAT)
Temporarily out of stock
- 2,490 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.93 | - |
| 10 - 24 | €0.68 | €2.50 |
| 25 - 99 | €0.61 | €8.00 |
| 100 - 249 | €0.58 | €35.00 |
| 250 + | €0.57 | €90.00 |
*price indicative
- RS Stock No.:
- 188-9360
- Mfr. Part No.:
- STP08DP05XTTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage | 20V | |
| Product Type | Display Driver | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface Mount | |
| Sub Type | Low Voltage 8-bit Constant Current LED Sink with Full Outputs Error Detection | |
| Dimming Operation | 0 to 100% | |
| Terminal Type | Surface Mount | |
| Operating Modes | Detection mode | |
| Driver Current | 100mA, 5mA | |
| LED Voltage | 20V | |
| Standards/Approvals | ECOPACK | |
| Series | STP08DP05 | |
| Number of Outputs | 8 | |
| Primary Type | 8 Bit Constant current LED sink | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 20V | ||
Product Type Display Driver | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface Mount | ||
Sub Type Low Voltage 8-bit Constant Current LED Sink with Full Outputs Error Detection | ||
Dimming Operation 0 to 100% | ||
Terminal Type Surface Mount | ||
Operating Modes Detection mode | ||
Driver Current 100mA, 5mA | ||
LED Voltage 20V | ||
Standards/Approvals ECOPACK | ||
Series STP08DP05 | ||
Number of Outputs 8 | ||
Primary Type 8 Bit Constant current LED sink | ||
Low voltage power supply down to 3 V
8 constant current output channels
Adjustable output current through external resistor
Short and open output error detection
Serial data IN/parallel data OUT
3.3 V micro driver-able
Output current: 5-100 mA
30 MHz clock frequency
Available in high thermal efficiency TSSOP exposed pad
ESD protection 2.5 kV HBM, 200 V MM
Related links
- STMicroelectronics 8 Output Display Driver 100mA, 5 mA 0 to 100% Low Voltage 8-bit Constant Current LED Sink with
- STMicroelectronics 8 Output Display Driver 100mA, 5 mA 0 to 100% LED Driver
- STMicroelectronics 8 Output Display Driver 100mA, 5 mA OE pin LED Driver
- STMicroelectronics 8 Output Display Driver 100mA Adjustable
- STMicroelectronics 8 Output Display Driver 100mA LED Driver
- STMicroelectronics 16 Output Display Driver 100mA, 5 mA LED Driver
- STMicroelectronics IP30 20V 5 mA 0 to 100% LED Driver
- STMicroelectronics 5 Output Display Driver, 500mA PWM BiCMOS Constant Current Source
