STMicroelectronics IP30, IP55 16 Output Display Driver, 20V, 100mA, 5 mA 0 to 100% LED Driver
- RS Stock No.:
- 686-4838
- Mfr. Part No.:
- STP16DP05MTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save €8.70
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.70
(exc. VAT)
€5.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.35 | €4.70 | - |
| 20 - 98 | €1.915 | €3.83 | €8.70 |
| 100 - 198 | €1.455 | €2.91 | €89.50 |
| 200 + | €1.295 | €2.59 | €211.00 |
*price indicative
- RS Stock No.:
- 686-4838
- Mfr. Part No.:
- STP16DP05MTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage | 20V | |
| Product Type | Display Driver | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | 0 to 100% | |
| IP Rating | IP30, IP55 | |
| LED Voltage | 20V | |
| Driver Current | 100mA, 5mA | |
| Operating Modes | Detection mode | |
| Number of Outputs | 16 | |
| Standards/Approvals | ECOPACK | |
| Series | STP16DP05 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 20V | ||
Product Type Display Driver | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation 0 to 100% | ||
IP Rating IP30, IP55 | ||
LED Voltage 20V | ||
Driver Current 100mA, 5mA | ||
Operating Modes Detection mode | ||
Number of Outputs 16 | ||
Standards/Approvals ECOPACK | ||
Series STP16DP05 | ||
Primary Type LED Driver | ||
Power Logic, ST
Related links
- STMicroelectronics IP30 20V 5 mA 0 to 100% LED Driver
- STMicroelectronics 16 Output Display Driver 100mA, 5 mA LED Driver
- STMicroelectronics 8 Output Display Driver 100mA, 5 mA 0 to 100% LED Driver
- STMicroelectronics 8 Output Display Driver 100mA, 5 mA OE pin LED Driver
- STMicroelectronics 8 Output Display Driver 100mA Adjustable
- STMicroelectronics 8 Output Display Driver 100mA, 5 mA 0 to 100% Low Voltage 8-bit Constant Current LED Sink with
- STMicroelectronics 16 Output Display Driver 5mA, 90 mA 0 to 100% LED Driver
- STMicroelectronics 8 Output Display Driver 100mA LED Driver
