STMicroelectronics 8 Output Display Driver, 20V, 100mA, 5 mA 0 to 100% LED Driver

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€1,077.50

(exc. VAT)

€1,325.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€0.431€1,077.50-
5000 +€0.425€1,062.501%

*price indicative

RS Stock No.:
188-9223
Mfr. Part No.:
STP08DP05MTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Display Driver

Output Voltage

20V

Input Voltage

3V, 5.5V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

0 to 100%

Input Voltage Type

DC

LED Voltage

20V

Operating Modes

Error detection mode

Driver Current

100mA, 5mA

Number of Outputs

8

Standards/Approvals

ECOPACK

Series

STP08DP05

Low voltage power supply down to 3 V

8 constant current output channels

Adjustable output current through external resistor

Short and open output error detection

Serial data IN/parallel data OUT

3.3 V micro driver-able

Output current: 5-100 mA

30 MHz clock frequency

Available in high thermal efficiency TSSOP exposed pad

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy