Maxim Integrated Display Driver, 5.25V, 744μA LED Driver

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
191-6874
Mfr. Part No.:
MAX1496EAI+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Output Voltage

5.25V

Product Type

Display Driver

Mount Type

Surface

Sub Type

LED Driver

Input Voltage Type

DC

Terminal Type

Solder

Driver Current

744μA

Series

MAX1496

Standards/Approvals

RoHS

High Resolution

MAX1447/MAX1498: 4.5 Digits (±19,999 Count)

MAX1496: 3.5 Digits (±1999 Count)

Sigma-Delta ADC Architecture

No Integrating Capacitors Required

No Autozeroing Capacitors Required

>100dB of Simultaneous 50Hz and 60Hz Rejection

Selectable Input Range of ±200mV or ±2V

Selectable Voltage Reference: Internal 2.048V or External

Internal High-Accuracy Oscillator Needs No External Components

Automatic Offset Calibration

On-Demand Enhanced Offset Calibration (MAX1447)

Operate from a Single 2.7V to 5.25V Supply

Low Power (Exclude LED-Driver Current)

Maximum 744μA Operating Current (MAX1496)

Maximum 960μA Operating Current (MAX1447/MAX1498)

Maximum 325μA Shutdown Current

Multiplexed Common-Cathode LED Drivers

Resistor-Programmable Segment Current

Small 32-Pin, 7mm x 7mm TQFP Package (4.5 Digits), 28-Pin SSOP Package (3.5 Digits)

Also Available in a PDIP Package (3.5 Digits)

Applications

Digital Multimeters

Digital Panel Meters

Digital Voltmeters

Handheld meters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy