MEAN WELL 5 Output LED Driver, 24V, 79.2 W, 3.3A LED Driver
- RS Stock No.:
- 207-7597
- Distrelec Article No.:
- 302-30-120
- Mfr. Part No.:
- SLD-80-24
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.10
(exc. VAT)
€27.18
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 23 unit(s) shipping from 25 January 2027
- Plus 15 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.10 |
| 5 - 9 | €21.58 |
| 10 - 24 | €20.47 |
| 25 - 49 | €20.24 |
| 50 + | €19.75 |
*price indicative
- RS Stock No.:
- 207-7597
- Distrelec Article No.:
- 302-30-120
- Mfr. Part No.:
- SLD-80-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 79.2W | |
| Input Voltage | 110V ac, 155V ac, 305V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Screw | |
| Input Voltage Type | AC | |
| Driver Current | 3.3A | |
| LED Voltage | 110V ac, 305V ac | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | CB, ENEC, EAC, CCC, BIS, UL, CE | |
| Series | SLD-80 | |
| Number of Outputs | 5 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 79.2W | ||
Input Voltage 110V ac, 155V ac, 305V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Screw | ||
Input Voltage Type AC | ||
Driver Current 3.3A | ||
LED Voltage 110V ac, 305V ac | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals CB, ENEC, EAC, CCC, BIS, UL, CE | ||
Series SLD-80 | ||
Number of Outputs 5 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
The Mean Well SLD-80 series is a 80W AC/DC linear LED driver mix mode (CV+CC) with PFC.The output offered is 24Vdc at 3.3A.The SLD-80-24 driver is slim and comes with plastic housing design.
Enclosed metal housing
Related links
- MEAN WELL 5 Output LED Driver 79.2 W, 6.6A LED Driver
- MEAN WELL 5 Output LED Driver 78.4 W, 1.4A LED Driver
- MEAN WELL 5 Output LED Driver 50.4 W, 2.1A LED Driver
- MEAN WELL 5 Output LED Driver 50.4 W, 4.2A LED Driver
- MEAN WELL LED Driver 150 W, 6.3A Slim Type Low Profile Switching Power Supply / LED Driver
- MEAN WELL LED Driver 56 V 12A Slim Type Low Profile Switching Power Supply / LED Driver
- Osram 4 Output LED Driver 80 W, 3.3A DALI LED Driver
- Osram IP20 4 Output LED Driver 80 W, 3.3A DALI LED Driver
