Osram LED Driver, 300V, 64 V, 100 W Dimmable
- RS Stock No.:
- 236-8687
- Distrelec Article No.:
- 303-72-964
- Mfr. Part No.:
- OTI-DX-100/220-240/700-D-NFC-IND-L
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8687
- Distrelec Article No.:
- 303-72-964
- Mfr. Part No.:
- OTI-DX-100/220-240/700-D-NFC-IND-L
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 300 V, 64 V | |
| Maximum Output Power | 100 W | |
| Dimming Operation | Yes | |
| Distrelec Product Id | 30372964 | |
| Input Voltage | 220 V, 240 V | |
| Operating Modes | Constant Current | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 300 V, 64 V | ||
Maximum Output Power 100 W | ||
Dimming Operation Yes | ||
Distrelec Product Id 30372964 | ||
Input Voltage 220 V, 240 V | ||
Operating Modes Constant Current | ||
- COO (Country of Origin):
- BG
The Osram's linear constant current LED driver is Dimmable DEXAL Interface and the DiiA -250 as well as an integrated DiiA -251, -252, -253 for luminaire info and monitoring data present one key characteristic of this LED Driver. Additionally the module is fully digitally programmable by DALI, NFC and LT2 and contains very wide operating windows up to 600mA.
Versatile non-isolated DEXAL LED driver up to 150 W due to flexible output characteristic
Integrated DEXAL Bus power supply for sensors and wireless radios
Simplified luminaire design for wireless lighting control system and sensors
Constant Lumen Output
Related links
- Osram IP20 1 Output LED Driver 64 V 1.6A Non-Dimmable Non-Isolated Driver
- Osram IP20 1 Output LED Driver 64 V 1.6A Non-Dimmable
- Inventronics IP20 5 Output LED Driver 64 V 850mA DALI2 LED Driver
- Osram IP20 2 Output LED Driver 30 W, 700mA 1 to 100% Dimmable
- Inventronics IP20 5 Output LED Driver 100 W, 700mA DALI / TouchDIM / TouchDIM Sensor Non-Isolated Driver
- Inventronics IP20 2 Output LED Driver 75 W, 700mA DALI LED Driver
- Osram IP20 2 Output LED Driver 35 W, 400mA 1 to 100% Non-Isolated
- Osram IP20 5 Output LED Driver 54 V 400mA DALI2 LED Driver
