Inventronics IP20 5 Output LED Driver, 300V, 100 W, 700mA DALI / TouchDIM / TouchDIM Sensor Non-Isolated Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€61.58

(exc. VAT)

€75.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€61.58
5 - 9€59.10
10 - 24€56.77
25 - 49€54.44
50 +€52.28

*price indicative

RS Stock No.:
212-2154
Distrelec Article No.:
302-38-148
Mfr. Part No.:
OTi-DALI-100/220-240/700-D-NFC-INDL
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Output Voltage

300V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

Non-Isolated Driver

Dimming Operation

DALI / TouchDIM / TouchDIM Sensor

Input Voltage Type

AC, DC

IP Rating

IP20

Operating Modes

Constant Current

Driver Current

700mA

LED Voltage

300V, 64V

Series

OTI DALI

Number of Outputs

5

Standards/Approvals

CE / EL / ENEC 10 / VDE-EMC / CCC / RCM

Configuration

Enclosed

Power Dissipation

0.2W

Primary Type

AC-DC

The Osram DALI (non-isolated) linear constant current LED driver with dimmable. Uses in linear lighting solutions for industry, storage areas and retail applications. Suitable for luminaires of protection class I.

Fully programmable via T4T software (NFC, DALI Interface) Wide operating temperature range: -40 to +65 °C High surge protection: up to 4 kV (L-N) / 4 kV (L/N-PE) Integrated inrush current limiter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy