ABB IP20 Light Controller, 1.5mA

Subtotal (1 unit)*

€357.20

(exc. VAT)

€439.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€357.20

*price indicative

RS Stock No.:
246-2702
Mfr. Part No.:
2CDG110065R0011
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Light Controller

Mount Type

Flush

IP Rating

IP20

Driver Current

1.5mA

Standards/Approvals

No

COO (Country of Origin):
DE
The ABB Universal Interface has 12 channels which can be parameterised as inputs or outputs, e.g. for connection of conventional push-buttons or LEDs. The LEDs are supplied by the device (1.5 mA), the series resistances are integrated.

Compatible with KNX (TP) bus systems

Flush mounting design with IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy