Texas Instruments LED Driver, 4.5/75 V 5 A SOP
- RS Stock No.:
- 249-4919
- Mfr. Part No.:
- LM3429MH/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 94 units)*
€160.176
(exc. VAT)
€197.024
(inc. VAT)
In Stock
- 1,692 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 94 - 94 | €1.704 | €160.18 |
| 188 - 376 | €1.66 | €156.04 |
| 470 + | €1.619 | €152.19 |
*price indicative
- RS Stock No.:
- 249-4919
- Mfr. Part No.:
- LM3429MH/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Current | 5A | |
| Product Type | LED Driver | |
| Input Voltage | 4.5/75 V | |
| Dimming Operation | PWM Analogue | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Standards/Approvals | RoHS | |
| Series | LM3429 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Current 5A | ||
Product Type LED Driver | ||
Input Voltage 4.5/75 V | ||
Dimming Operation PWM Analogue | ||
Mount Type Surface | ||
Package Type SOP | ||
Standards/Approvals RoHS | ||
Series LM3429 | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM3429MH/NOPB LED Driver, 4.5/75 V 5 A SOP
- Texas Instruments LED Driver, 12 V 2 A SOP
- Texas Instruments LED Driver IC, 6/75 V 1 A 8-Pin HSOP
- Texas Instruments LED Driver, 5.5/22 V 23 mA SOP
- Texas Instruments LED Driver, 5.5 V 1.2 A SOP
- Texas Instruments TLC6C5724QDAPRQ1 LED Driver, 5.5 V 1.2 A SOP
- Texas Instruments LED Driver, 5.5 V 25 mA SOP
- Texas Instruments LED Driver, 2.7/18 V 700 mA SOP
