Osram IP20 1 Output Constant Voltage LED Driver, 15V, 54 V, 27 W, 180mA, 700 mA Amplitude Modulation LED Driver
- RS Stock No.:
- 251-5270
- Distrelec Article No.:
- 303-72-950
- Mfr. Part No.:
- OTI-DALI-25/220-240/700-NFC-LPI
- Manufacturer:
- Osram
Get a bulk buy discount
Add 5 more to save €10.20
View bulk pricing optionsSubtotal (1 unit)*
€41.08
(exc. VAT)
€50.53
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €41.08 | - |
| 5 - 9 | €39.04 | €10.20 |
| 10 - 24 | €37.10 | €39.80 |
| 25 - 49 | €35.21 | €146.75 |
| 50 + | €33.90 | €359.00 |
*price indicative
- RS Stock No.:
- 251-5270
- Distrelec Article No.:
- 303-72-950
- Mfr. Part No.:
- OTI-DALI-25/220-240/700-NFC-LPI
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 15V, 54V | |
| Product Type | Constant Voltage LED Driver | |
| Maximum Output Power | 27W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Amplitude Modulation | |
| Input Voltage Type | DC, AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 10V, 54V | |
| Driver Current | 180mA, 700mA | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE / UKCA / EL / DALI-2 / EAC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 15V, 54V | ||
Product Type Constant Voltage LED Driver | ||
Maximum Output Power 27W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation Amplitude Modulation | ||
Input Voltage Type DC, AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 10V, 54V | ||
Driver Current 180mA, 700mA | ||
Number of Outputs 1 | ||
Standards/Approvals CE / UKCA / EL / DALI-2 / EAC | ||
The Osram Optotronic intelligent DALI LED driver has versatile DALI window driver due to flexible output characteristic. It has easy and fast output current setting via NFC
and very high efficiency.
Supply voltage - 220 to 240 V
Line voltage from 198 to 264 V
Lifetime up to 100,000 h
Type of protection IP20
Related links
- Osram IP20 1 Output Constant Voltage LED Driver 54 V 180mA, 700 mA Amplitude Modulation LED Driver
- Osram IP20 1 Output LED Driver 54 V 180mA, 700 mA Amplitude Modulation LED Driver
- Osram IP20 1 Output LED Driver 54 V 180mA, 700 mA Amplitude Modulation
- Osram IP20 2 Output LED Driver 54 V 180mA, 700 mA Amplitude Modulation
- Osram IP20 1 Output Constant Voltage LED Driver 54 V 1.4 A, 600mA Amplitude Modulation
- Inventronics IP20 1 Output Constant Voltage LED Driver 54 V 1.05 A, 150mA Amplitude Modulation LED Driver
- Osram IP20 1 Output LED Driver 54 V 1.05 A, 350mA Amplitude Modulation
- Osram IP20 1 Output LED Driver 54 V 1.05 A, 350mA Amplitude Modulation DALI NFC I (SQ)
