Osram IP20 1 Output LED Driver, 15V, 54 V, 27 W, 180mA, 700 mA Amplitude Modulation

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€61.29

(exc. VAT)

€75.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€61.29
10 - 99€55.15
100 +€50.86

*price indicative

RS Stock No.:
327-735
Mfr. Part No.:
OTi-DALI-25/220-240/700-NFC
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

15V, 54V

Product Type

LED Driver

Maximum Output Power

27W

Input Voltage

198V, 264V

Mount Type

Clamp

Dimming Operation

Amplitude Modulation

Terminal Type

Push

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

15V, 54V

Driver Current

180mA, 700mA

Operating Modes

Constant Current

Number of Outputs

1

Standards/Approvals

CE / EL / ENEC 10 / VDE / VDE-EMC / DALI-2 / EAC / MM

Power Dissipation

27W

The Osram compact constant current LED driver offers an intelligent solution for modern lighting systems. Designed with versatility in mind, this driver supports DALI-2 and NFC programming, making it ideal for applications requiring efficient dimming and control. With a high efficiency rating and a long operational lifespan of up to 100,000 hours, it ensures reliability in various environments. The adjustable output characteristics make it suitable for a wide range of fixtures. Its capabilities extend to providing real-time data analytics and diagnostics, making it an invaluable asset for smart lighting installations. Whether for emergency lighting systems or regular indoor use, this driver meets stringent industry standards for safety and performance.

Programmable via DALI and NFC for flexible integration

DALI-2 certification ensures compatibility with advanced lighting control systems

High efficiency leads to reduced energy consumption

Long lifespan maximizes return on investment by minimizing replacement frequency

Supports a range of luminaire types, including downlights and spotlights

Automatic reversible overheating and overload protection for enhanced safety

Suitable for flexible current setting in various lighting applications

Allows for easy and quick configuration through its user-friendly software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy