Inventronics IP20 LED Driver, 21V, 40 V, 24 W, 1.05 A, 150mA Non-Dimmable LED Driver
- RS Stock No.:
- 256-5087
- Mfr. Part No.:
- ELEMENT-25/220-240/600-G3
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€8.49
(exc. VAT)
€10.44
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.49 | - |
| 5 - 9 | €8.06 | 5% |
| 10 - 24 | €7.65 | 9% |
| 25 - 49 | €7.28 | 14% |
| 50 + | €7.00 | 17% |
*price indicative
- RS Stock No.:
- 256-5087
- Mfr. Part No.:
- ELEMENT-25/220-240/600-G3
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 21V, 40V | |
| Product Type | LED Driver | |
| Maximum Output Power | 24W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Driver Current | 1.05A, 150A | |
| LED Voltage | 21V, 40V | |
| Operating Modes | Constant Current | |
| Series | ELEMENT G3 | |
| Standards/Approvals | CE / CCC / RCM / ENEC 25 | |
| Power Dissipation | 3.5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 21V, 40V | ||
Product Type LED Driver | ||
Maximum Output Power 24W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Driver Current 1.05A, 150A | ||
LED Voltage 21V, 40V | ||
Operating Modes Constant Current | ||
Series ELEMENT G3 | ||
Standards/Approvals CE / CCC / RCM / ENEC 25 | ||
Power Dissipation 3.5W | ||
- COO (Country of Origin):
- CN
The Osram compact constant current LED driver with output current 150 to 1050 mA and maximum output power 24 W. It has fixed output hence no dimming. It has high quality of light thanks to less than 5% ripple current.
Lifetime up to 30,000 h
Safety ensured by OSRAM (SELV)
Related links
- Osram IP20 1 Output LED Driver 40 V 1.05 A, 150mA Non-Dimmable Constant Current Compact
- Inventronics IP20 1 Output LED Driver 120 W, 32A Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 42 V 1.05 A, 150mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 30 W, 16A Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 8 W, 180mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 51 V 1.6A Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 54 V 1.05 A 900mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 15 W, 700mA Non-Dimmable Constant Current LED Driver
