MEAN WELL LED Driver, 57V Output, 240W Output, 4.45A Output, Constant Current / Constant Voltage
- RS Stock No.:
- 283-5849
- Distrelec Article No.:
- 301-34-709
- Mfr. Part No.:
- ELG-240-54A
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-5849
- Distrelec Article No.:
- 301-34-709
- Mfr. Part No.:
- ELG-240-54A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 57V | |
| Maximum Output Power | 240W | |
| Output Current | 4.45A | |
| Dimmable | No | |
| Input Voltage | 100 V | |
| Operation | Constant Current / Constant Voltage | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 57V | ||
Maximum Output Power 240W | ||
Output Current 4.45A | ||
Dimmable No | ||
Input Voltage 100 V | ||
Operation Constant Current / Constant Voltage | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- TW
The LED driver is a reliable and efficient solution for constant voltage and constant current LED lighting systems. This driver provides a power range of 180-240W, making it suitable for a wide range of applications. With its IP65/IP67 rating, this driver is resistant to dust and water, ensuring long-lasting performance even in challenging environments. The LED driver is designed to meet industry standards, offering high-quality and stable power for LED lighting installations.
Constant voltage and constant current LED driver
Stable and reliable power output
Designed to meet industry standards
Stable and reliable power output
Designed to meet industry standards
Related links
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL 240 W Output Constant Current / Constant Voltage
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output
- MEAN WELL Constant Voltage+Constant Current LED Driver 240 W Output 10V PWM Signal or Resistance, 0 to 10
- MEAN WELL 120 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage
- MEAN WELL 150 W Output Constant Current / Constant Voltage