MEAN WELL LED Driver, 48V Output, 240W Output, 5A Output, Constant Current / Constant Voltage
- RS Stock No.:
- 424-817
- Mfr. Part No.:
- HLG-240H-48
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€61.39
(exc. VAT)
€75.51
(inc. VAT)
- RS Stock No.:
- 424-817
- Mfr. Part No.:
- HLG-240H-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Maximum Output Power | 240W | |
| Output Current | 5A | |
| Input Voltage | 127 → 431 V dc | |
| Operation | Constant Current / Constant Voltage | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Maximum Output Power 240W | ||
Output Current 5A | ||
Input Voltage 127 → 431 V dc | ||
Operation Constant Current / Constant Voltage | ||
LED Driver Type LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL AC-DC Single output LED driver Mix mode (CV+CC) with built-in PFC and Output 48Vdc at 5A and IP67 and Cable output.
Warranty pack 84 Months Bring-In
RoHS Compliant
Packing quantity 12
RoHS Compliant
Packing quantity 12
Related links
- MEAN WELL LED Driver 240W Output Constant Current / Constant Voltage
- MEAN WELL 60W Output Constant Current / Constant Voltage Dimmable
- MEAN WELL LED Driver 480W Output Constant Current / Constant Voltage
- Mean Well 75W Output Constant Voltage
- MEAN WELL IP65 48V 5A
- MEAN WELL LED Driver 200W Output Constant Current / Constant Voltage
- MEAN WELL IP67 178V 250 W Constant Current
- MEAN WELL IP65 48V 1A 3 in 1 Constant Voltage + Constant Current

