Osram LED Driver, 27-51V Output, 53.6W Output, 800 - 975mA Output, Constant Current
- RS Stock No.:
- 283-6354
- Distrelec Article No.:
- 302-38-136
- Mfr. Part No.:
- OT-FIT-55/220-240/1A0-CS-L-G2
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6354
- Distrelec Article No.:
- 302-38-136
- Mfr. Part No.:
- OT-FIT-55/220-240/1A0-CS-L-G2
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 27-51V | |
| Maximum Output Power | 53.6W | |
| Output Current | 800 - 975mA | |
| Dimmable | No | |
| Input Voltage | 220-240 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 27-51V | ||
Maximum Output Power 53.6W | ||
Output Current 800 - 975mA | ||
Dimmable No | ||
Input Voltage 220-240 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- CN
The versatile constant current LED driver suitable for a wide range of applications. With features like flexible current setting, high efficiency, and overload protection, this driver ensures a high quality of light output. It offers a lifetime of up to 100,000 hours and is designed to fulfil safety requirements, making it a reliable choice for various lighting projects.
Flexible current setting with DIP switch for easy adjustments
High efficiency design for optimal energy usage
Lifetime of up to 100,000 hours ensuring long-term reliability
High-quality light output with low ripple current
Overload, over temperature, and Hot Plug protection for safety
Suitable for linear lighting in office, education, industry, and retail settings
Installation in emergency lighting systems according to IEC standards
Ideal for fixtures with protection class I for added safety
Certified to meet CE, ENEC, EAC, CCC, RCM, and BIS standards
High efficiency design for optimal energy usage
Lifetime of up to 100,000 hours ensuring long-term reliability
High-quality light output with low ripple current
Overload, over temperature, and Hot Plug protection for safety
Suitable for linear lighting in office, education, industry, and retail settings
Installation in emergency lighting systems according to IEC standards
Ideal for fixtures with protection class I for added safety
Certified to meet CE, ENEC, EAC, CCC, RCM, and BIS standards
Related links
- Inventronics IP20 1 Output LED Driver 51 V 1.05 A, 400mA Non-Dimmable Linear / Area Constant Current
- Osram Dimmable LED Driver 75W Output Constant Current Dimmable
- Osram IP20 2 Output LED Driver 50 V 1.6 A, 400mA Non-Dimmable Linear / Area Constant Current
- Osram LED Driver 200W Output Constant Current Dimmable
- Osram IP20 5 Output LED Driver 42 V 1.05A LED Driver
- Osram LED Driver 20W Output Constant Current
- Osram LED Driver 10W Output Constant Current Dimmable
- Osram IP20 1 Output LED Driver 42 V, 42 W 1 to 100%