Osram Dimmable LED Driver, 35 → 115V Output, 75W Output, 1.05A Output, Constant Current Dimmable
- RS Stock No.:
- 327-713
- Mfr. Part No.:
- OT-75/220-240/1A0-1DIM-G2-CE
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 327-713
- Mfr. Part No.:
- OT-75/220-240/1A0-1DIM-G2-CE
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 35 → 115V | |
| Maximum Output Power | 75W | |
| Output Current | 1.05A | |
| Dimmable | Yes | |
| Input Voltage | 198 → 264 V | |
| Operation | Constant Current | |
| LED Driver Type | Dimmable LED Driver | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 35 → 115V | ||
Maximum Output Power 75W | ||
Output Current 1.05A | ||
Dimmable Yes | ||
Input Voltage 198 → 264 V | ||
Operation Constant Current | ||
LED Driver Type Dimmable LED Driver | ||
- COO (Country of Origin):
- BG
The Osram is an advanced LED driver design specifically aimed at delivering superior performance in various lighting applications. This cutting-edge product combines high efficiency with innovative features such as AstroDIM for tailored dimming solutions and robust surge protection. Engineered for system resilience, it guarantees reliable operation even in challenging conditions, making it an ideal choice for street and urban lighting, as well as indoor industrial spaces. With an impressive ambient temperature range and unique programmable capabilities, it empowers users to achieve optimal luminosity while maintaining energy efficiency.
Easy wireless programming enhances user convenience
Optimised for extreme conditions, ensuring durability
Customizable thermal management for better operational safety
Wide current output range accommodates diverse loads
Double isolation safeguards against electrical faults
Dimming range offers more control over lighting levels
Compact design allows for effortless installation
Compliance with international safety and quality standards ensures reliability
Optimised for extreme conditions, ensuring durability
Customizable thermal management for better operational safety
Wide current output range accommodates diverse loads
Double isolation safeguards against electrical faults
Dimming range offers more control over lighting levels
Compact design allows for effortless installation
Compliance with international safety and quality standards ensures reliability
Related links
- Osram LED Driver 40 W Dimmable
- Osram LED Driver 200W Output Constant Current Dimmable
- RND LED Driver 75W Output Constant Voltage Dimmable
- Osram IP20 1 Output LED Driver 110 W Dimmable
- Inventronics IP20 1 Output LED Driver 51 V, 40.8 W Non-Dimmable
- Osram IP20 1 Output LED Driver 64 V 1.6A Non-Dimmable
- Osram 75W Output Constant Voltage
- Inventronics IP20 1 Output LED Driver 35 V 1.05 A, 150mA Dimmable
