MEAN WELL IP67, IP65 LED Driver, 48V, 100 W Resistance, PWM, 10V PWM, 0 to 10 V dc
- RS Stock No.:
- 106-564
- Distrelec Article No.:
- 301-34-561
- Mfr. Part No.:
- ELG-100-48A-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 106-564
- Distrelec Article No.:
- 301-34-561
- Mfr. Part No.:
- ELG-100-48A-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 100W | |
| Input Voltage | 48V | |
| Dimming Operation | Resistance, PWM, 10V PWM, 0 to 10 V dc | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 24V, 48V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-100 | |
| Standards/Approvals | IS 15885(Part 2/Sec13) R-41027766 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 100W | ||
Input Voltage 48V | ||
Dimming Operation Resistance, PWM, 10V PWM, 0 to 10 V dc | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
LED Voltage 24V, 48V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-100 | ||
Standards/Approvals IS 15885(Part 2/Sec13) R-41027766 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver is designed with Mix Mode (CV+CC) with PFC, featuring a 3 wire input and output of 48VDC at 2A. With IP65 protection, this driver allows for adjustable CC with a potentiometer, making it a versatile option for various applications.
Mix Mode (CV+CC) with PFC design
3 wire input for flexibility
Output of 48VDC at 2A for reliable performance
Adjustable CC with Potentiometer for customization
IP65 protection for durability in different settings
Related links
- MEAN WELL IP67 48V 3 in 1, 10V PWM
- MEAN WELL IP67 24V 0 to 10 V dc
- MEAN WELL IP67 42V 3 in 1, 10V PWM
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP67 42V Additive 0 to 10V dc additive
- MEAN WELL IP67 72V 10V PWM or Resistance
- MEAN WELL IP67 LED Driver 120 W 0 to 10 V dc DALI, 10V PWM
- MEAN WELL IP67 48V, 100 W Constant Voltage+Constant Current LED Driver
