Inventronics LED Driver, 320V Output, 160W Output, 340mA Output, Constant Current Dimmable
- RS Stock No.:
- 285-390
- Mfr. Part No.:
- LMT-160S070STF
- Manufacturer:
- Inventronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-390
- Mfr. Part No.:
- LMT-160S070STF
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 320V | |
| Maximum Output Power | 160W | |
| Output Current | 340mA | |
| Dimmable | Yes | |
| Input Voltage | 264 V | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 320V | ||
Maximum Output Power 160W | ||
Output Current 340mA | ||
Dimmable Yes | ||
Input Voltage 264 V | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
- COO (Country of Origin):
- CN
The Inventronics Non isolated driver is a 160W, constant current, IP20 LED driver that operates from 198 to 264 Vac input with excellent power factor. Created for many lighting applications including linear troffer and panel lighting, etc. The high efficiency of these drivers and slim metal case enables them to run cooler, significantly improving reliability and extending product life. To ensure trouble free operation, protection is provided against over voltage, short circuit, and over temperature.
Non isolated design with low residual output voltage less than 2 kV
Ultra high efficiency
Adjustable output current with external resistor
Full power at wide output current range
Flicker free
Non dimming control
Suitable for luminaires with protection class I
Complies with Zhaga interface specification book 13
5 year warranty
Ultra high efficiency
Adjustable output current with external resistor
Full power at wide output current range
Flicker free
Non dimming control
Suitable for luminaires with protection class I
Complies with Zhaga interface specification book 13
5 year warranty
Related links
- Recom LED Driver 500mA Output, Constant Current Dimmable
- MEAN WELL Dimmable LED Driver 150W Output Constant Current Dimmable
- Lumotech LED Driver 30W Output Constant Current Dimmable
- Recom LED Driver 600mA Output, Constant Current Dimmable
- Lumotech LED Driver 100W Output Constant Current Dimmable
- Lumotech LED Driver 20W Output Constant Current Dimmable
- eldoLED LED Driver 50W Output Constant Current Dimmable
- Cree LED LED Driver 41W Output Constant Current Dimmable