PowerLED IP20 1 Output LED Driver Module, 2V, 29 V, 17 W, 700mA LED Driver
- RS Stock No.:
- 890-4458
- Mfr. Part No.:
- PCC70020
- Manufacturer:
- PowerLED
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€19.52
(exc. VAT)
€24.01
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €19.52 | - |
| 2 - 4 | €18.42 | 5% |
| 5 + | €17.15 | 12% |
*price indicative
- RS Stock No.:
- 890-4458
- Mfr. Part No.:
- PCC70020
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Output Voltage | 2V, 29V | |
| Product Type | LED Driver Module | |
| Maximum Output Power | 17W | |
| Input Voltage | 220V ac, 240V ac | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| LED Voltage | 220V ac, 240V ac | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| Series | PCC20 | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE, RoHS, SELV | |
| Configuration | Enclosed | |
| Power Dissipation | 17W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Output Voltage 2V, 29V | ||
Product Type LED Driver Module | ||
Maximum Output Power 17W | ||
Input Voltage 220V ac, 240V ac | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
LED Voltage 220V ac, 240V ac | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
Series PCC20 | ||
Number of Outputs 1 | ||
Standards/Approvals CE, RoHS, SELV | ||
Configuration Enclosed | ||
Power Dissipation 17W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
Indoor Constant Current LED Drivers
A range of constant current LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
Related links
- PowerLED IP20 1 Output LED Driver Module 34 V 350mA LED Driver
- PowerLED IP20 1 Output LED Driver Module 32 V 1A LED Driver
- PowerLED IP20 5 Output LED Driver 26 V 700mA LED Driver
- PowerLED IP20 5 Output LED Driver 52 V 700mA LED Driver
- Recom IP20 1 Output LED Driver 9 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 31 V dc 700mA LED Driver
- Recom IP20 1 Output LED Driver 7 V 700mA LED Driver
- Inventronics IP20 1 Output LED Driver 28 W, 700mA LED Driver
