TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- RS Stock No.:
- 476-156
- Distrelec Article No.:
- 304-63-458
- Mfr. Part No.:
- 2329013-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€271.30
(exc. VAT)
€333.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | €2.713 | €271.30 |
| 500 + | €2.658 | €265.80 |
*price indicative
- RS Stock No.:
- 476-156
- Distrelec Article No.:
- 304-63-458
- Mfr. Part No.:
- 2329013-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Connector | |
| Diameter | 80mm | |
| Sub Type | LED Holder | |
| For Use With | Lighting Connector | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, CE marked (finished products), EU ELV Directive 2000/53/EC, IEC_61984, China RoHS 2 Directive MIIT Order No 32, UL, 2016 | |
| Series | LUMAWISE Endurance S | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Connector | ||
Diameter 80mm | ||
Sub Type LED Holder | ||
For Use With Lighting Connector | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, CE marked (finished products), EU ELV Directive 2000/53/EC, IEC_61984, China RoHS 2 Directive MIIT Order No 32, UL, 2016 | ||
Series LUMAWISE Endurance S | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Innovative connector is designed for robust performance and versatility in various lighting applications. With its unique Zhaga compatibility, this connector operates seamlessly under challenging conditions, making it ideal for street lighting controls. Crafted from high-quality natural materials, it boasts a compact profile with a height of 24.25 mm, ensuring it fits effortlessly into your existing setups. Its sealable design and a temperature range of -40 to 90 °C ensure reliable operation in extreme environments. The combination of keyed and not vented features elevates both safety and efficiency, making this connector a trusted choice for lighting professionals seeking reliability and excellence in their components.
Combines durability and sleek design for optimum performance
Offers a versatile solution for various street lighting applications
Enhances operational reliability in extreme temperature conditions
Sustainable and compliant with multiple global safety regulations
Facilitates easy installation with its intuitive design
Keyed design prevents misalignment during assembly
Provides an IP66 rating ensuring robust water and dust resistance
Supports eco friendly practices through low halogen content
Related links
- TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 75.2 mm Diameter LED Holder LED Holder for use with LUMAWISE Endurance S Connector Systems
- TE Connectivity 15 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity 19 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity 50 mm Diameter LED Holder LED Array Mount for use with Cree CXA3070 Arrays
