TE Connectivity LED Holder for use with LUMAWISE Series
- RS Stock No.:
- 478-363
- Distrelec Article No.:
- 304-49-728
- Mfr. Part No.:
- 2213929-8
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 210 units)*
€263.55
(exc. VAT)
€324.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 210 - 840 | €1.255 | €263.55 |
| 1050 + | €1.18 | €247.80 |
*price indicative
- RS Stock No.:
- 478-363
- Distrelec Article No.:
- 304-49-728
- Mfr. Part No.:
- 2213929-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Holder | |
| For Use With | LUMAWISE Series | |
| Number of Legs | 2 | |
| Voltage | 60V | |
| Standards/Approvals | IEC 60838 | |
| Series | LUMAWISE LED Holders | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Holder | ||
For Use With LUMAWISE Series | ||
Number of Legs 2 | ||
Voltage 60V | ||
Standards/Approvals IEC 60838 | ||
Series LUMAWISE LED Holders | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative LED holder is engineered for high performance and reliability in lighting applications. Boasting a robust design, it is ideal for use in demanding environments where durability is paramount. With a focus on user-friendliness, this product features a Poke-In termination method that simplifies installation while ensuring secure connections. Designed to operate at 60 VDC, it is perfect for a range of circuit applications, ensuring versatility across various lighting systems. Its compact footprint, featuring a two-position layout, allows for optimal space utilisation in your designs. This LED holder not only meets the rigorous standards of compliance directives but also embraces modern technology with enhanced capabilities, making it a top choice for professional use.
Crafted with low-halogen materials for environmentally conscious use
Able to withstand extreme temperature ranges from -40 to 105 °C
Utilises a wire-to-component connector system for seamless integration
Compliant with EU RoHS and ELV directives for safe usage
Features copper alloy contacts for excellent electrical conductivity
No driver necessary, simplifying the overall design requirements
Inspires compatibility with Zhaga specifications for innovation in LED technology
Related links
- TE Connectivity Optic Clip LED Holder for use with LUMAWISE Series
- TE Connectivity 75.2 mm Diameter LED Holder LED Holder for use with LUMAWISE Endurance S Connector Systems
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with LED
- TE Connectivity LED Holder LED Holder for use with 217
- TE Connectivity LED Holder LED Holder for use with Zhaga
- TE Connectivity LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
