TE Connectivity Holder LED Holder for use with LED
- RS Stock No.:
- 787-830
- Mfr. Part No.:
- 2-2325811-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 160 units)*
€414.72
(exc. VAT)
€510.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €414.72 | €2.592 |
*price indicative
- RS Stock No.:
- 787-830
- Mfr. Part No.:
- 2-2325811-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Holder | |
| Sub Type | Holder | |
| For Use With | LED | |
| Voltage | 60V | |
| Mount Type | Panel | |
| Series | LUMAWISE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Holder | ||
Sub Type Holder | ||
For Use With LED | ||
Voltage 60V | ||
Mount Type Panel | ||
Series LUMAWISE | ||
- COO (Country of Origin):
- TW
The TE Connectivity LED holder offers a proven solution for connecting Bridgelux®Vesta® series dim-to-warm COB LEDs. Its innovative design ensures reliable electrical and mechanical connections for optimal lighting performance.
Utilises a one-piece housing design for reliable and competitively priced solutions
Quick and straightforward assembly of COB LEDs enhances installation efficiency
Incorporates optics close to the light-emitting area to minimise light loss
Supports fast and easy termination with poke-in wire connections
Related links
- TE Connectivity, LUMAWISE LED Holders Connector Accessory
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity LED Holder LED Holder for use with LED
- TE Connectivity for use with Bridgelux Vesta Series DIM-TO-WARM COB LEDS
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 75.2 mm Diameter LED Holder LED Holder for use with LUMAWISE Endurance S Connector Systems
- TE Connectivity 15 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
