Bivar for use with 3 mm LED LED Mount
- RS Stock No.:
- 752-9012
- Mfr. Part No.:
- ELM 2-050
- Manufacturer:
- Bivar
Get a bulk buy discount
Add 200 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€6.70
(exc. VAT)
€8.20
(inc. VAT)
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.067 | €6.70 | - |
| 200 - 400 | €0.065 | €6.50 | €0.40 |
| 500 - 900 | €0.063 | €6.30 | €2.00 |
| 1000 - 1900 | €0.062 | €6.20 | €5.00 |
| 2000 + | €0.06 | €6.00 | €14.00 |
*price indicative
- RS Stock No.:
- 752-9012
- Mfr. Part No.:
- ELM 2-050
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Holder | |
| For Use With | 3 mm LED | |
| Hardware Type | LED Mount | |
| Standards/Approvals | RoHS | |
| Series | ELM 2 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Holder | ||
For Use With 3 mm LED | ||
Hardware Type LED Mount | ||
Standards/Approvals RoHS | ||
Series ELM 2 | ||
- COO (Country of Origin):
- US
Bivar ELM 2 Series Self-Retaining LED Mounts
The ELM 2 series of LED spacers from Bivar are designed to fit 3mm (T-1) LEDs. The ELM 2 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 3mm LEDs with 2 leads
Made from extruded PVC
LED Mounting Hardware, Bivar
Related links
- Bivar for use with 3 mm LED LED Mount
- Bivar for use with 5 mm LED LED Mount
- Bivar for use with 5 mm LEDs LED Mount
- Bivar for use with 5 mm PCB LED Assembly Self-Retaining LED Mount
- Bivar 4.6 mm Diameter LED Holder for use with 5 mm LED, 3 mm LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 3 mm LED, 5 mm LED
- Bivar 5.1mm Diameter LED Spacer for use with 3 mm LED, 5 mm LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 5 mm LED, 3 mm LED
