Bivar for use with 3 mm LED LED Mount
- RS Stock No.:
- 752-9034
- Mfr. Part No.:
- ELM 2-250
- Manufacturer:
- Bivar
Get a bulk buy discount
Add 500 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€7.30
(exc. VAT)
€9.00
(inc. VAT)
Last RS stock
- 200 left, ready to ship from another location
- Final 1,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.073 | €7.30 | - |
| 500 - 900 | €0.067 | €6.70 | 8% |
| 1000 + | €0.063 | €6.30 | 13% |
*price indicative
- RS Stock No.:
- 752-9034
- Mfr. Part No.:
- ELM 2-250
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Holder | |
| For Use With | 3 mm LED | |
| Hardware Type | LED Mount | |
| Standards/Approvals | RoHS | |
| Series | ELM 2 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Holder | ||
For Use With 3 mm LED | ||
Hardware Type LED Mount | ||
Standards/Approvals RoHS | ||
Series ELM 2 | ||
- COO (Country of Origin):
- US
Bivar ELM 2 Series Self-Retaining LED Mounts
The ELM 2 series of LED spacers from Bivar are designed to fit 3mm (T-1) LEDs. The ELM 2 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 3mm LEDs with 2 leads
Made from extruded PVC
LED Mounting Hardware, Bivar
Related links
- Bivar for use with 3 mm LED LED Mount
- Bivar for use with 5 mm LED LED Mount
- Bivar for use with 5 mm LEDs LED Mount
- Bivar for use with 5 mm PCB LED Assembly Self-Retaining LED Mount
- PLP5-2-250 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- Bivar for use with 6.4 mm PCB LED Assembly
- Bivar 4.6 mm Diameter LED Holder for use with 5 mm LED, 3 mm LED
- Bivar 5.1 mm Diameter LED Holder LED Holder for use with 3 mm LED, 5 mm LED
