Bivar 6.5 mm Diameter Self-Retaining Spacer LED Mount for use with 5 mm T-1 3/4 LEDs
- RS Stock No.:
- 752-9062
- Mfr. Part No.:
- ELM 3-6MM
- Manufacturer:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-9062
- Mfr. Part No.:
- ELM 3-6MM
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Diameter | 6.5 mm | |
| Sub Type | Self-Retaining Spacer | |
| Product Type | LED Mount | |
| For Use With | 5 mm T-1 3/4 LEDs | |
| Mount Type | Panel Mount | |
| Number of LEDs | 1 | |
| Number of Legs | 3 | |
| Series | ELM 3 | |
| Standards/Approvals | UL-94V-0 RoHS | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Diameter 6.5 mm | ||
Sub Type Self-Retaining Spacer | ||
Product Type LED Mount | ||
For Use With 5 mm T-1 3/4 LEDs | ||
Mount Type Panel Mount | ||
Number of LEDs 1 | ||
Number of Legs 3 | ||
Series ELM 3 | ||
Standards/Approvals UL-94V-0 RoHS | ||
Bivar ELM 3 Series Self-Retaining LED Mounts
The ELM 3 series of LED spacers from Bivar are designed to fit 5mm (T-1 3/4) 3-leaded LEDs. ELM 3 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 5mm LEDs with 3 leads
Made from extruded PVC
LED Mounting Hardware, Bivar
Related links
- Bivar for use with 5 mm PCB LED Assembly Self-Retaining LED Mount
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Bivar for use with T-1 (3 mm) Flanged LED Self-Retaining Clip
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Bivar for use with 5 mm LEDs LED Mount
- PLPC3-6MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- Bivar for use with 5 mm LED Assembly Self-Retaining Clip
- Bivar for use with 5 mm LED LED Mount
