Bivar for use with 5 mm LED LED Mount

Subtotal (1 pack of 100 units)*

€12.50

(exc. VAT)

€15.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,700 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
100 +€0.125€12.50

*price indicative

Packaging Options:
RS Stock No.:
752-9069
Mfr. Part No.:
ELM 3-500
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Holder

For Use With

5 mm LED

Hardware Type

LED Mount

Standards/Approvals

RoHS

Series

ELM 3

COO (Country of Origin):
US

Bivar ELM 3 Series Self-Retaining LED Mounts


The ELM 3 series of LED spacers from Bivar are designed to fit 5mm (T-1 3/4) 3-leaded LEDs. ELM 3 self-retaining LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.

Fit 5mm LEDs with 3 leads

Made from extruded PVC

LED Mounting Hardware, Bivar


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy