Ledil 50 mm Diameter LED Holder LED Array Mount for use with CXA/B 25 LED
- RS Stock No.:
- 891-0501
- Mfr. Part No.:
- C14036_CLAMP-CXA25-30
- Manufacturer:
- Ledil
Subtotal (1 pack of 5 units)*
€9.30
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.86 | €9.30 |
*price indicative
- RS Stock No.:
- 891-0501
- Mfr. Part No.:
- C14036_CLAMP-CXA25-30
- Manufacturer:
- Ledil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Sub Type | LED Holder | |
| Diameter | 50mm | |
| Product Type | LED Array Mount | |
| For Use With | CXA/B 25 LED | |
| Number of LEDs | 1 | |
| Number of Legs | 3 | |
| Standards/Approvals | No | |
| Mount Type | Screw | |
| Series | Angela | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Sub Type LED Holder | ||
Diameter 50mm | ||
Product Type LED Array Mount | ||
For Use With CXA/B 25 LED | ||
Number of LEDs 1 | ||
Number of Legs 3 | ||
Standards/Approvals No | ||
Mount Type Screw | ||
Series Angela | ||
- COO (Country of Origin):
- CN
Base Parts for ANGELA & ANGELINA Reflectors
This range of base parts from LEDiL consists of clamps and holders for use with ANGELA and ANGELINA LED reflectors. They position and hold the LED in place before fixing the LED reflector on top.
The ANGELA and ANGELINA base parts form part of a larger ecosystem of LED reflectors and sublenses. With a very large number of different parts within the ANGELA and ANGELINA family, they offer numerous potential designs.
LEDiL Base Parts
Note
The viewing angle produced (the full angle measured at the half Peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
Related links
- Ledil 50 mm Diameter LED Holder LED Array Mount for use with CXA/B 25 LED
- Ledil LED Array Mount Lena for CXA/B 25 LED
- TE Connectivity 44 mm Diameter LED Holder LED Array Mount for use with Cree CXA25 and SOLERIQ S19 CoB LEDs
- Ledil 44 mm Diameter LED Holder LED Array Mount
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with C Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with I Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with H Style
- Ledil 44 mm Diameter LED Holder LED Array Mount for use with G Style
