Osram PL-CN111AC-1200-830-24D-230V+RING. LED Light Kit PrevaLED COIN 111 AC G1
- RS Stock No.:
- 257-5450
- Mfr. Part No.:
- PL-CN111AC-1200-830-24D-230V+RING.
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-5450
- Mfr. Part No.:
- PL-CN111AC-1200-830-24D-230V+RING.
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Light Kit | |
| Application | Museum, Exhibition Hall, LED Replacement For High Intensity Discharge Lamps Up to 35 W, Shop Lighting, Indoor, Shopping Centres | |
| Kit Contents | Heat Sink and Lens Optics, Integrated Driver | |
| For Use With | LED Module | |
| LED Colour | White | |
| Number of LEDs | 10 | |
| Series | PrevaLED COIN 111 AC G1 | |
| Standards/Approvals | EN 61547, IEC 60598-1, EN 55015, EN 62031, IEC 62471/CE/ROHS/UL-94 F | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Light Kit | ||
Application Museum, Exhibition Hall, LED Replacement For High Intensity Discharge Lamps Up to 35 W, Shop Lighting, Indoor, Shopping Centres | ||
Kit Contents Heat Sink and Lens Optics, Integrated Driver | ||
For Use With LED Module | ||
LED Colour White | ||
Number of LEDs 10 | ||
Series PrevaLED COIN 111 AC G1 | ||
Standards/Approvals EN 61547, IEC 60598-1, EN 55015, EN 62031, IEC 62471/CE/ROHS/UL-94 F | ||
- COO (Country of Origin):
- GB
The Osram LED modules with integrated optics and heat sink are easy to use. It has versions with different luminous flux and different color temperatures.
Integrated driver, heat sink and lens optics
Fits into most existing traditional R111 luminaires
Available with 24° or 40° beam angle
Lifetime upto 35,000 h
Maximum working voltage upto 60 V
Related links
- Osram PL-CN111AC-1200-840-24D-230V+RING. LED Light Kit PrevaLED
- Osram KIT-CN111-COB-4300-830-40D. LED Light Kit KIT PrevaLED COIN 111
- Osram PL-CN111-COB-4300-940-60D-G2 PrevaLED COIN 111 COB G2 Light Colour (Designation) 4000 K CoB LED 4000K
- Osram PL-CN50-COB-1400-930-24D-G2 PL-CN50-COB- 1400-930-24D-G2 3000 K CoB LED 3000K
- Osram PL-CN50-COB-1400-927-24D-G2 PL-CN50-COB- 1400-927-24D-G2 2700 K CoB LED 2700K
- Osram PL-CN50-COB-1400-940-24D-G2 CoB LED 4000K
- Osram PL-CN50-COB-900-D2W-24D-G1 2700 → 1800K
- Osram LED Light Engine
