- RS Stock No.:
- 174-9754
- Mfr. Part No.:
- PLPC2-100
- Manufacturer:
- Bivar
270 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.958
(exc. VAT)
€2.408
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €1.958 | €9.79 |
10 - 20 | €1.734 | €8.67 |
25 - 45 | €1.282 | €6.41 |
50 + | €1.22 | €6.10 |
*price indicative |
- RS Stock No.:
- 174-9754
- Mfr. Part No.:
- PLPC2-100
- Manufacturer:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Light Pipe, Rigid, Panel Mount (Front, Flush), 2mm Round Lens, .100 in.
Material: Polycarbonate , Clear
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
Unique Countersink Design Offers a Broader Range of Panel Thickness Options
No Protrusion, Ideal for Panels with Overlay
Available in 1mm, 2mm, and 3mm Diameters
Press Fit for Simple Installation
Specifications
Attribute | Value |
---|---|
Configuration | Vertical |
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 2.5mm |
Dimensions | 2.3 Dia. x 2.5mm |
Mounting Type | Panel Mount |
Lens Shape | Round |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
Lens Colour | Clear |
Outer Diameter | 2.3mm |
Inner Diameter | 1.9mm |
Series | PLPC2 |
Configuration Rows x Columns | 1 x 1 |