PowerLED 50 W Rectangular Panel Light, Neutral White, 4000K, L 1.2 m W 600mm

Image representative of range

Subtotal (1 unit)*

€149.30

(exc. VAT)

€183.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.30

*price indicative

RS Stock No.:
849-471
Mfr. Part No.:
BPOC-60120-EM
Manufacturer:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

Panel Light

Lamp Type

LED

Length

1.2m

Luminous Flux

6000lm

Width

600mm

Housing Material

Polycarbonate

Depth

32mm

Lamp Shape

Rectangular

Lamp Supplied

Yes

Colour

Neutral White

Colour Temperature

4000K

Power

50W

Luminous Efficacy

120Lm/W

Minimum Operating Temperature

-20°C

Voltage

240V

Maximum Operating Temperature

40°C

Series

BPOC

IP Rating

IP20

COO (Country of Origin):
CN
The PowerLED BPOC 50w LED Ceiling Panel lights designed to offer uniform and energy-efficient lighting for large indoor areas. These 600 x 1200mm panels serve as modern replacements for traditional fluorescent modular fittings in offices, hospitals, and educational facilities.

High luminous output of approximately 5000 lumens for bright and even area coverage

Slim and seamless powder-coated aluminum frame for a professional and modern aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy